
P0421T | |
|---|---|
DigiKey Part Number | P0421T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0421T |
Description | CMC 3.3A 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.3A DCR 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3.3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.770" L x 0.670" W (19.56mm x 17.02mm) | |
Height (Max) | 0.390" (9.91mm) | |
Package / Case | Horizontal, 4 PC Pad |


