H5004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: $9.97000
Datasheet
LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5004

DigiKey Part Number
553-1189-ND
Manufacturer
Manufacturer Product Number
H5004
Description
MODULE SINGLE GIGABIT LAN 24SOIC
Customer Reference
Detailed Description
LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Obsolete
Transformer Type
LAN 1000 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.20mm)
Height - Seated (Max)
0.235" (5.97mm)
Operating Temperature
0°C ~ 70°C
Weight
0.06 oz (1.71 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.