
H2005ANL | |
|---|---|
DigiKey Part Number | 553-1330-5-ND |
Manufacturer | |
Manufacturer Product Number | H2005ANL |
Description | MODULE XFRMR VOIP DL LAN 24-SOIC |
Customer Reference | |
Detailed Description | LAN Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.510" L x 0.600" W (12.95mm x 15.24mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.1 oz (2.85 g) |

