
H1062T | |
|---|---|
DigiKey Part Number | H1062T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H1062T |
Description | PULSE XFMR 1CT: 1CT TX 1:1 RX |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT: 1CT Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT: 1CT Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.480" W (28.58mm x 12.19mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Operating Temperature | 0°C ~ 70°C |

