
C2267NLT | |
|---|---|
DigiKey Part Number | 553-C2267NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2267NLT |
Description | XFMR FC DUAL 1:1 15UH OH S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | C2267NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 15µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.495" L x 0.280" W (12.57mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $2.76401 | $2,349.41 |

