
BWCM0012070710NG00 | |
---|---|
DigiKey Part Number | 553-BWCM0012070710NG00TR-ND - Tape & Reel (TR) 553-BWCM0012070710NG00CT-ND - Cut Tape (CT) 553-BWCM0012070710NG00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCM0012070710NG00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 500 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.13300 | $1.33 |
25 | $0.12080 | $3.02 |
50 | $0.11180 | $5.59 |
100 | $0.10370 | $10.37 |
250 | $0.09376 | $23.44 |
500 | $0.08690 | $43.45 |
1,000 | $0.08052 | $80.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06653 | $266.12 |
8,000 | $0.06273 | $501.84 |
12,000 | $0.06061 | $727.32 |
20,000 | $0.05804 | $1,160.80 |
28,000 | $0.05641 | $1,579.48 |
40,000 | $0.05474 | $2,189.60 |
100,000 | $0.05066 | $5,066.00 |