5.6 nH Unshielded Thick Film Inductor 400 mA 250mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSPQ000603045N6H00

DigiKey Part Number
553-BSPQ000603045N6H00TR-ND - Tape & Reel (TR)
553-BSPQ000603045N6H00CT-ND - Cut Tape (CT)
553-BSPQ000603045N6H00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSPQ000603045N6H00
Description
FIXED IND 5.6NH 400MA 250MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Thick Film Inductor 400 mA 250mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
20 @ 500MHz
Frequency - Self Resonant
5.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.017" (0.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03400$0.34
100$0.02820$2.82
1,000$0.02321$23.21
5,000$0.02024$101.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01844$276.60
30,000$0.01739$521.70
45,000$0.01680$756.00
75,000$0.01609$1,206.75
105,000$0.01564$1,642.20
150,000$0.01517$2,275.50
375,000$0.01404$5,265.00
Manufacturers Standard Package