
B2032NLT | |
|---|---|
DigiKey Part Number | B2032NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B2032NLT |
Description | XFRMR FOR ADI ADSL CHIPSET SMD |
Customer Reference | |
Detailed Description | 5mH ADSL Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | ADSL | |
Inductance | 5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.516" W (13.46mm x 13.11mm) | |
Height - Seated (Max) | 0.485" (12.32mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.22 oz (6.27 g) |

