RF ANTENNA Module Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARM62312MM

DigiKey Part Number
ARM62312MM-ND
Manufacturer
Manufacturer Product Number
ARM62312MM
Description
RF ANT 829MHZ/1.582GHZ MODULE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA Module Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.582GHz, 2.2GHz, 2.45GHz, 5.537GHz
Frequency Range
698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Module
Number of Bands
6
VSWR
2, 2.5
Return Loss
-
Gain
-
Features
LNA
Termination
-
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
1.772" (45.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
7$205.89429$1,441.26
10$197.19400$1,971.94
25$192.84400$4,821.10