PE-63385 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 687
Unit Price: $7.65000
Datasheet
1.5mH Gate Drive Pulse Transformer 1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-63385

DigiKey Part Number
PE-63385-ND
Manufacturer
Manufacturer Product Number
PE-63385
Description
XFRMR MOSFET GATE DRIVE 1:1
Customer Reference
Detailed Description
1.5mH Gate Drive Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Obsolete
Transformer Type
Gate Drive
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
1.090" L x 0.750" W (27.69mm x 19.05mm)
Height - Seated (Max)
1.200" (30.48mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.