
P0502T | |
|---|---|
DigiKey Part Number | P0502T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0502T |
Description | CMC 14A 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 14A DCR 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |


