
T5049NL | |
|---|---|
DigiKey Part Number | 553-T5049NL-ND |
Manufacturer | |
Manufacturer Product Number | T5049NL |
Description | XFMR ISDN S 1CT:1CT SMD RPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30mH Pulse Transformer 1:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T5049NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 30mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.170" L x 0.500" W (29.72mm x 12.70mm) | |
Height - Seated (Max) | 0.316" (8.03mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $7.49779 | $1,799.47 |

