
T1142 | |
|---|---|
DigiKey Part Number | T1142-ND |
Manufacturer | |
Manufacturer Product Number | T1142 |
Description | TRANSFORMER |
Customer Reference | |
Detailed Description | 1mH T1/E1 (Quad) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1mH | |
ET (Volt-Time) | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.485" W (28.58mm x 12.32mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Weight | - |

