
ST7010T | |
|---|---|
DigiKey Part Number | ST7010T-ND |
Manufacturer | |
Manufacturer Product Number | ST7010T |
Description | MODULE TRANSFMR CMC ETHERNT 10BT |
Customer Reference | |
Detailed Description | Pulse Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | - | |
Size / Dimension | 0.447" L x 0.360" W (11.36mm x 9.15mm) | |
Height - Seated (Max) | 0.233" (5.91mm) | |
Operating Temperature | 0°C ~ 70°C |

