Image for PE-68646NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68646NL

DigiKey Part Number
PE-68646NL-ND
Manufacturer
Manufacturer Product Number
PE-68646NL
Description
XFRMR T1/CEPT/ISDN-PRI 1:1.58/2
Customer Reference
Detailed Description
1.5mH T1/E1 (Single) Pulse Transformer 1:1.58/2 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transformer Type
T1/E1 (Single)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.58/2
Mounting Type
Through Hole
Size / Dimension
0.560" L x 0.560" W (14.22mm x 14.22mm)
Height - Seated (Max)
0.402" (10.20mm)
Operating Temperature
0°C ~ 70°C
Weight
0.09 oz (2.56 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.