
PE-65832 | |
|---|---|
DigiKey Part Number | PE-65832-ND |
Manufacturer | |
Manufacturer Product Number | PE-65832 |
Description | TRANSFORMER |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Single) Pulse Transformer 1:1.36CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T1/E1 (Single) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.36CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.560" L x 0.560" W (14.22mm x 14.22mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Weight | - |

