
PE-65554 | |
|---|---|
DigiKey Part Number | PE-65554-ND |
Manufacturer | |
Manufacturer Product Number | PE-65554 |
Description | CMC 4LN TH |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Through Hole DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.300" (7.62mm) | |
Package / Case | Horizontal, 8 PC Pin |

