
PE-65495NL | |
|---|---|
DigiKey Part Number | PE-65495NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-65495NL |
Description | XFRMR ISDN S-INTERFACE 1:2 T/H |
Customer Reference | |
Detailed Description | 22mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 22mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.920" L x 0.560" W (23.37mm x 14.22mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |

