
PE-65389 | |
|---|---|
DigiKey Part Number | PE-65389-ND |
Manufacturer | |
Manufacturer Product Number | PE-65389 |
Description | TRANSFORMER |
Customer Reference | |
Detailed Description | 1.5mH T1/E1 (Single) Pulse Transformer 1:1/1.26 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T1/E1 (Single) | |
Inductance | 1.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1/1.26 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.350" L x 0.500" W (8.89mm x 12.70mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Weight | - |

