
PE-5762 | |
|---|---|
DigiKey Part Number | PE-5762-ND |
Manufacturer | |
Manufacturer Product Number | PE-5762 |
Description | PULSE XFMR 1:1:1 500UH |
Customer Reference | |
Detailed Description | 500µH Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | 500µH | |
ET (Volt-Time) | 8.5VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C |

