
JV026I21NL | |
|---|---|
DigiKey Part Number | 553-1855-ND |
Manufacturer | |
Manufacturer Product Number | JV026I21NL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | JV026I21NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.507" (12.88mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 5 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |

