350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5019FNLT

DigiKey Part Number
553-HX5019FNLTTR-ND - Tape & Reel (TR)
553-HX5019FNLTCT-ND - Cut Tape (CT)
553-HX5019FNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX5019FNLT
Description
PULSE XFMR 1CT:1 TX 1CT:1 RX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX5019FNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1 Transmitter, 1CT:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.780" L x 0.750" W (19.81mm x 19.05mm)
Height - Seated (Max)
0.100" (2.54mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,448
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.24000$9.24
10$8.33300$83.33
25$7.99400$199.85
50$7.74500$387.25
100$7.50270$750.27
250$7.19252$1,798.13
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$6.85744$4,800.21
1,400$6.63982$9,295.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.