
H5020NLT | |
|---|---|
DigiKey Part Number | 553-1926-2-ND - Tape & Reel (TR) 553-1926-1-ND - Cut Tape (CT) 553-1926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5020NLT |
Description | TRANSFORMER MODULE GIGABIT 2PORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5020NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.297" W (27.94mm x 7.54mm) | |
Height - Seated (Max) | 0.341" (8.66mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.60000 | $16.60 |
| 10 | $14.95400 | $149.54 |
| 25 | $14.33960 | $358.49 |
| 50 | $13.88900 | $694.45 |
| 100 | $13.45090 | $1,345.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.89060 | $3,222.65 |
| 500 | $12.48082 | $6,240.41 |
| 750 | $12.24667 | $9,185.00 |

