
H5019FNLT | |
|---|---|
DigiKey Part Number | 553-2232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H5019FNLT |
Description | PULSE XFMR 1CT:1 TX 1CT:1 RX |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1 Transmitter, 1CT:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.750" W (19.81mm x 19.05mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |

