
H5014NLT | |
|---|---|
DigiKey Part Number | 553-1924-2-ND - Tape & Reel (TR) 553-1924-1-ND - Cut Tape (CT) 553-1924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5014NLT |
Description | TRANSFORMER MODULE GIGABIT 2PORT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.99000 | $9.99 |
| 10 | $9.01400 | $90.14 |
| 25 | $8.64680 | $216.17 |
| 50 | $8.37720 | $418.86 |
| 100 | $8.11480 | $811.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.77896 | $1,944.74 |
| 500 | $7.53306 | $3,766.53 |
| 750 | $7.39243 | $5,544.32 |
| 1,250 | $7.21869 | $9,023.36 |


