
H0019NLT | |
|---|---|
DigiKey Part Number | H0019NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H0019NLT |
Description | MODULE MAGNETIC LAN 1:1 10/100 |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.078" (1.98mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.01 oz (0.28 g) |

