
B2013NLT | |
|---|---|
DigiKey Part Number | 553-2142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B2013NLT |
Description | CMC 9MH 100MA 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9 mH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.566" L x 0.475" W (14.37mm x 12.07mm) | |
Height (Max) | 0.350" (8.89mm) | |
Package / Case | Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.70292 | $1,702.92 |

