



SMT-2240-TW-2-R | |
|---|---|
DigiKey Part Number | 668-1534-2-ND - Tape & Reel (TR) 668-1534-1-ND - Cut Tape (CT) 668-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-2240-TW-2-R |
Description | BUZZER PIEZO 12V 22.5MM CUSTOM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 4kHz 90dB @ 12V, 10cm Custom Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-2240-TW-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Solder Pads | |
Size / Dimension | 0.886" Dia (22.50mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.34000 | $23.40 |
| 25 | $2.13120 | $53.28 |
| 50 | $1.98740 | $99.37 |
| 100 | $1.85480 | $185.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.79197 | $537.59 |
| 600 | $1.66780 | $1,000.68 |
| 900 | $1.60010 | $1,440.09 |
| 1,500 | $1.51963 | $2,279.45 |
| 2,100 | $1.47309 | $3,093.49 |


