Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 60mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 60mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
SMT-0827-SW-3V-R
SMT-0827-SW-3V-R

SMT-0827-SW-3V-R

DigiKey Part Number
668-1193-2-ND - Tape & Reel (TR)
668-1193-1-ND - Cut Tape (CT)
668-1193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0827-SW-3V-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 60mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0827-SW-3V-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
2.73kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Current - Supply
60mA
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,521
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.99000$3.99
10$3.14100$31.41
25$2.86200$71.55
50$2.66980$133.49
100$2.50460$250.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$2.23873$1,343.24
1,200$2.08742$2,504.90
1,800$2.04621$3,683.18
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.