Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37621

DigiKey Part Number
37621-ND
Manufacturer
Manufacturer Product Number
37621
Description
TOTE NESTING TOP OD 18X12X6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tote Storage, Transport Corrugated Fiberboard 18.00" L x 12.00" W x 6.00" H (457.2mm x 304.8mm x 152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Tote
Usage
Storage, Transport
Dimensions - Overall
18.00" L x 12.00" W x 6.00" H (457.2mm x 304.8mm x 152.4mm)
Material
Corrugated Fiberboard
Features
Conductive, Stackable
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$35.17000$35.17
Manufacturers Standard Package