
PRS-801RM | |
|---|---|
DigiKey Part Number | 2505-PRS-801RM-ND |
Manufacturer | |
Manufacturer Product Number | PRS-801RM |
Description | Surface Resistance System Kit |
Customer Reference | |
Detailed Description | Surface Resistivity Meter Rechargeable Battery |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prostat | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Resistance to Ground | |
Features | RTT or RTG Measurements | |
Power Supply Type | Rechargeable Battery | |
Includes | Cable, Case, Certificate, Charger, Clips, Test Leads, Test Plate, Test Probes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,395.00000 | $3,395.00 |


