Cord (For Mats, Wrist Straps) 15' (4.57m) One Size 1 MOhms Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGC-017Q

DigiKey Part Number
2505-PGC-017Q-ND
Manufacturer
Manufacturer Product Number
PGC-017Q
Description
Green Ground Cord & Qube
Customer Reference
Detailed Description
Cord (For Mats, Wrist Straps) 15' (4.57m) One Size 1 MOhms Green
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prostat
Series
-
Packaging
Bulk
Part Status
Active
Type
Cord (For Mats, Wrist Straps)
Cord Type
Straight
Cord Termination
10mm Snap Socket, Banana Jack (3)
Cord Length
15' (4.57m)
Number of Conductors
1
Strap Closure
Adhesive
Strap Material
-
Strap Termination
-
Resistance
1 MOhms
Size
One Size
Color
Green
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Prostat Corporation
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$39.95000$39.95
25$37.95000$948.75
50$36.05000$1,802.50
100$34.25000$3,425.00