
XCVR-080D45-C | |
|---|---|
DigiKey Part Number | 4932-XCVR-080D45-C-ND |
Manufacturer | |
Manufacturer Product Number | XCVR-080D45-C |
Description | Ciena XCVR-080D45 Compatible TAA |
Customer Reference | |
Detailed Description | Transceiver Module 1450nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1450nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.25000 | $131.25 |
| 100 | $124.68750 | $12,468.75 |
| 1,000 | $118.12500 | $118,125.00 |

