
SFP-1GLSXLC-C | |
|---|---|
DigiKey Part Number | 4932-SFP-1GLSXLC-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-1GLSXLC-C |
Description | Moxa SFP-1GLSXLC Compatible TAA |
Customer Reference | |
Detailed Description | Transceiver Module 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1310nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.00000 | $50.00 |
| 100 | $47.50000 | $4,750.00 |
| 1,000 | $45.00000 | $45,000.00 |

