
OSG10G3003-C | |
|---|---|
DigiKey Part Number | 4932-OSG10G3003-C-ND |
Manufacturer | |
Manufacturer Product Number | OSG10G3003-C |
Description | Huawei OSG10G3003 Compatible TAA |
Customer Reference | |
Detailed Description | Transceiver Module 1577nm, 1270nm SC Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Wavelength | 1577nm, 1270nm | |
Connector Type | SC | |
Mounting Type | Pluggable, XFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $718.75000 | $718.75 |
| 100 | $682.81250 | $68,281.25 |
| 1,000 | $646.87500 | $646,875.00 |

