
GP-XFP-W25-C | |
|---|---|
DigiKey Part Number | 4932-GP-XFP-W25-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-XFP-W25-C |
Description | Dell Force10 GP-XFP-W25 Compatib |
Customer Reference | |
Detailed Description | Transceiver Module 1557.36nm LC Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1557.36nm | |
Connector Type | LC | |
Mounting Type | Pluggable, XFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,000.00000 | $1,000.00 |
| 100 | $950.00000 | $95,000.00 |
| 1,000 | $900.00000 | $900,000.00 |

