
GP-SFP2-1S-C | |
|---|---|
DigiKey Part Number | 4932-GP-SFP2-1S-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-SFP2-1S-C |
Description | Dell Force10 GP-SFP2-1S Compatib |
Customer Reference | |
Detailed Description | Transceiver Module 850nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 850nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.00000 | $30.00 |
| 100 | $28.50000 | $2,850.00 |
| 1,000 | $27.00000 | $27,000.00 |

