
CWDM-SFP-1430-80-C | |
|---|---|
DigiKey Part Number | 4932-CWDM-SFP-1430-80-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-1430-80-C |
Description | Cisco CWDM-SFP-1430-80 Compatibl |
Customer Reference | |
Detailed Description | Transceiver Module 1430nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1430nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $312.50000 | $312.50 |
| 100 | $296.87500 | $29,687.50 |
| 1,000 | $281.25000 | $281,250.00 |

