
AXM764-C | |
|---|---|
DigiKey Part Number | 4932-AXM764-C-ND |
Manufacturer | |
Manufacturer Product Number | AXM764-C |
Description | Netgear AXM764 Compatible TAA 10 |
Customer Reference | |
Detailed Description | Transceiver Module 1310nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1310nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.25000 | $191.25 |
| 100 | $181.68750 | $18,168.75 |
| 1,000 | $172.12500 | $172,125.00 |

