
3FE53441HC-C | |
|---|---|
DigiKey Part Number | 4932-3FE53441HC-C-ND |
Manufacturer | |
Manufacturer Product Number | 3FE53441HC-C |
Description | Alcatel-Lucent Nokia 3FE53441HC |
Customer Reference | |
Detailed Description | Transceiver Module 1.25Gbps, 2.5Gbps 1310nm, 1490nm SC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1.25Gbps, 2.5Gbps | |
Wavelength | 1310nm, 1490nm | |
Connector Type | SC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $531.25000 | $531.25 |
| 100 | $504.68750 | $50,468.75 |
| 1,000 | $478.12500 | $478,125.00 |

