
02310RMB-C | |
|---|---|
DigiKey Part Number | 4932-02310RMB-C-ND |
Manufacturer | |
Manufacturer Product Number | 02310RMB-C |
Description | Huawei 02310RMB Compatible TAA 4 |
Customer Reference | |
Detailed Description | Transceiver Module 850nm MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 850nm | |
Connector Type | MPO | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.25000 | $231.25 |
| 100 | $219.68750 | $21,968.75 |
| 1,000 | $208.12500 | $208,125.00 |

