T9G0201003DH | |
|---|---|
DigiKey Part Number | T9G0201003DH-ND |
Manufacturer | |
Manufacturer Product Number | T9G0201003DH |
Description | SCR MODULE 2KV 1590A TO-200 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2 kV 1590 A Single Chassis Mount TO-200 Variation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 2 kV | |
Current - On State (It (AV)) (Max) | 1000 A | |
Current - On State (It (RMS)) (Max) | 1590 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15500A, 17000A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200 Variation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $204.97500 | $6,149.25 |

