DPA426SN-TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 2,124
Unit Price: $4.91000
Datasheet
DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output S-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA426SN-TL

DigiKey Part Number
596-1019-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPA426SN-TL
Description
IC REG CONV POE TELECM 1OUT SPAK
Customer Reference
Detailed Description
DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output S-PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, Power Over Ethernet and Telecom Applications
Voltage - Input
16V ~ 75V
Number of Outputs
1
Voltage - Output
220V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SPAK-6 (6 Leads + Tab)
Supplier Device Package
S-PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types