
801-007-26M8-2AA | |
|---|---|
DigiKey Part Number | 2992-801-007-26M8-2AA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-007-26M8-2AA |
Description | CONN PLG HSG MALE 2POS INLINE |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 2 (Power) | |
Shell Size - Insert | 8-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,262.08000 | $1,262.08 |
| 4 | $953.82000 | $3,815.28 |
| 10 | $596.18000 | $5,961.80 |
| 20 | $456.58000 | $9,131.60 |
| 50 | $348.98000 | $17,449.00 |

