


72915-2 | |
|---|---|
DigiKey Part Number | 501-1195-ND |
Manufacturer | |
Manufacturer Product Number | 72915-2 |
Description | ADAPT MBAN JACK TO MBAN PLG 10PC |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack, Miniature To Banana Plug, Miniature Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Convert From (Adapter End) | Banana Jack, Miniature | |
Convert To (Adapter End) | Banana Plug, Miniature | |
Features | - | |
Color | Red | |
Current Rating (Amps) | 10 A | |
Length - Overall | 1.799" (45.70mm) | |
Operating Temperature | -20°C ~ 80°C |











