6864 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 139
Unit Price: $31.97000
Datasheet
Adapter Connector XLR, Male Pins, 3 Positions To Phone Plug, Stereo, 6.35mm (0.250", 1/4")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector XLR, Male Pins, 3 Positions To Phone Plug, Stereo, 6.35mm (0.250", 1/4")
Who is Pomona Electronics?

6864

DigiKey Part Number
6864-ND
Manufacturer
Manufacturer Product Number
6864
Description
ADAPT MALE XLR TO 1/4" PLUG
Customer Reference
Detailed Description
Adapter Connector XLR, Male Pins, 3 Positions To Phone Plug, Stereo, 6.35mm (0.250", 1/4")
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
XLR, Male Pins, 3 Positions
Convert To (Adapter End)
Phone Plug, Stereo, 6.35mm (0.250", 1/4")
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.