1:1 Modular Passive 60MHz (Scope); 30MHz (Probe) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M Input Resistance CAT II 100V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1:1 Modular Passive 60MHz (Scope); 30MHz (Probe) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M Input Resistance CAT II 100V
Who is Pomona Electronics?

6491

DigiKey Part Number
6491-ND
Manufacturer
Manufacturer Product Number
6491
Description
OSCOPE PROBE X1 60MHZ/30MHZ 1M
Customer Reference
Detailed Description
1:1 Modular Passive 60MHz (Scope); 30MHz (Probe) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M Input Resistance CAT II 100V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Modular Passive
Attenuation Value
1:1
Bandwidth
60MHz (Scope); 30MHz (Probe)
Resistance - Input
1M
Voltage - Max
CAT II 100V
Capacitance - Input
39.5pF
Cable Length
47.244" (1200.00mm)
Color
Black
Includes
Adapters (BNC, Ground, IC Tip), Adjusting Tool, Ground Lead, Probe Handle, Sprung Hook, Tips (2), Tip Cover
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.