
708 | |
|---|---|
DigiKey Part Number | 4896-708-ND |
Manufacturer | |
Manufacturer Product Number | 708 |
Description | 708 BLOW MOLDED CASE |
Customer Reference | |
Detailed Description | x15.0x Black Case with Foam Molded Case |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Platt Cases | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Case | |
Bin Quantity | 1 | |
Color | Black | |
Style | Case with Foam | |
Material | Polyethylene | |
Height | 23.0 | |
Width | 15.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.45000 | $142.45 |

