
613 | |
|---|---|
DigiKey Part Number | 4896-613-ND |
Manufacturer | |
Manufacturer Product Number | 613 |
Description | 613 BLOW MOLDED CASE |
Customer Reference | |
Detailed Description | x7.0x Black Case with Foam Molded Case |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Platt Cases | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Case | |
Bin Quantity | 1 | |
Color | Black | |
Style | Case with Foam | |
Material | Polyethylene | |
Height | 17.0 | |
Width | 7.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.70000 | $70.70 |

