
PIM476 | |
|---|---|
DigiKey Part Number | 1778-PIM476-ND |
Manufacturer | |
Manufacturer Product Number | PIM476 |
Description | 1.3" SPI COLOUR LCD (240X240) BR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ST7789V LCD 1.3" Display Pimoroni Breakouts Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Pimoroni Breakouts | |
Type | Display | |
Function | LCD 1.3" | |
Utilized IC / Part | ST7789V | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $19.10000 | $152.80 |

